onsemi FQPF630

N-Channel 200 V 400 mO 25 nC Flange Mount QFET Mosfet - TO-220F
$ 0.548
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF630.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQPF10N20
40W(Tc) 30V 5V@250µA 18nC@10V 1 N-Ch 200V 360mΩ@3.4A,10V 6.8A 670pF@25V TO-220F TH
onsemiFQPF9N25
250V N-Channel MOSFET | MOSFET N-CH 250V 6.7A TO-220F
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF7N20
Trans MOSFET N-CH 200V 4.8A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF7P20
Power MOSFET, P-Channel, QFET®, -200 V, -5.2 A, 690 mΩ, TO-220F
Trans MOSFET N-CH 200V 5.5A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi FQPF630 provided by its distributors.

N-Channel 200 V 400 mO 25 nC Flange Mount QFET Mosfet - TO-220F
N-Channel QFET® MOSFET 200V, 6.3A, 400mΩ
Transistor, mosfet, n-Channel,200V V(Br)Dss,6.3A I(D),to-220Ab Rohs Compliant: Yes |Onsemi FQPF630
Trans MOSFET N-CH 200V 6.3A 3-Pin(3+Tab) TO-220FP Tube
200 V, QFET N-CHANNEL MOSFET Power Field-Effect Transistor, 6.3A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
38W(Tc) 25V 4V@ 250µA 25nC@ 10 V 1individualNChannel 200V 400mΩ@ 3.15A,10V 6.3A 550pF@25V TO-220F-3 Through hole mounting 10.36mm*4.9mm*16.07mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd