onsemi FQPF8N90C

Power Mosfet, N-channel, Qfet®, 900 V, 6.3 A, 1.9 Ω, TO-220F
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF8N90C.

IHS

Datasheet0 pages0 years ago
Datasheet10 pages12 years ago

Upverter

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF8N90C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-12-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MOSFET, N CH, 900V, 1.12OHM, 8A, TO-220F-3; Transistor Polarity:N Channel; Conti
onsemiFQPF7N80C
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220F
onsemiFQPF8N80C
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F
onsemiFQP7N65C
Trans MOSFET N-CH 650V 7A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTF7N95K3
STF7N95K3 N-channel MOSFET Transistor, 7.2 A, 950 V, 3-Pin TO-220FP
STMicroelectronicsSTP6NK90ZFP
N-channel 900 V, 1.56 Ohm, 5.8 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET

Descriptions

Descriptions of onsemi FQPF8N90C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 900 V, 6.3 A, 1.9 Ω, TO-220F
Mosfet, N-Ch, 900V, 6.3A, 150Deg C, 60W Rohs Compliant: Yes |Onsemi FQPF8N90C
Trans MOSFET N-CH 900V 6.3A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 6.3A I(D), 900V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
60W(Tc) 30V 5V@ 250µA 45nC@ 10V 1individualNChannel 900V 1.9Ω@ 3.15A,10V 6.3A 2.08nF@25V TO-220F Through hole mounting 10.36mm*4.9mm*16.07mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd