onsemi FQPF9N90CT

MOSFET, N CH, 900V, 1.12OHM, 8A, TO-220F-3; Transistor Polarity: N Channel; Conti
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF9N90CT.

Upverter

Technical Drawing1 page5 years ago

Newark

IHS

onsemi

Factory Futures

Inventory History

3 month trend:
-62.62%

CAD Models

Download onsemi FQPF9N90CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTF10N65K3
Power MOSFET, N Channel, 650 V, 10 A, 1 ohm, TO-220FP, Through Hole
STMicroelectronicsSTF9NK90Z
MOSFET N-CH 900V 8A TO-220FP / Trans MOSFET N-CH 900V 8A 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTP10NK80ZFP
N-Channel 800V - 0.8 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET

Descriptions

Descriptions of onsemi FQPF9N90CT provided by its distributors.

MOSFET, N CH, 900V, 1.12OHM, 8A, TO-220F-3; Transistor Polarity:N Channel; Conti
Power MOSFET, N-Channel, QFET®, 900 V, 8 A, 1.4 Ω, TO-220F
TRANSISTOR, N-CHANNEL, QFET MOSFET, 900V, 8.0A, 1.4 OHM AT VGS 10V, TO-220
N-Channel 900 V 1.4 Ohm Flange Mount Mosfet - TO-220F
onsemi N-Ch MOSFET QFET Series Vds=900V 8A TO-220F TH 3-Pin
Power Field-Effect Transistor, 8A I(D), 900V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 900V, 8A, TO-220F-3; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:900V; On Resistance Rds(on):1.12ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:68W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF9N90CT.