STMicroelectronics STF7N95K3

STF7N95K3 N-channel MOSFET Transistor, 7.2 A, 950 V, 3-Pin TO-220FP
$ 1.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF7N95K3.

Factory Futures

Datasheet15 pages21 years ago
Datasheet15 pages21 years ago

STMicroelectronics

Inventory History

3 month trend:
+7.50%

CAD Models

Download STMicroelectronics STF7N95K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTF6N95K5
N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-220FP package
STMicroelectronicsSTP9NK70ZFP
N-Channel 700V - 1Ohm - 7.5A - TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTF9NK90Z
MOSFET N-CH 900V 8A TO-220FP / Trans MOSFET N-CH 900V 8A 3-Pin(3+Tab) TO-220FP Tube
onsemiFQPF8N80C
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F
MOSFET, N CH, 900V, 1.12OHM, 8A, TO-220F-3; Transistor Polarity:N Channel; Conti

Descriptions

Descriptions of STMicroelectronics STF7N95K3 provided by its distributors.

STF7N95K3 N-channel MOSFET Transistor, 7.2 A, 950 V, 3-Pin TO-220FP
N-channel 950 V, 1.1 Ω, 7.2 A, TO-220, TO-220FP, TO-247 Zener-protected SuperMESH3͐2;2; Power MOSFET
Trans MOSFET N-CH 950V 7.2A 3-Pin(3+Tab) TO-220FP Tube
35W(Tc) 30V 5V@100µA 33nC@10V 1 N-Ch 950V 1.35Ω@3.6A,10V 7.2A 1.031nF@100V TO-220FP TH 10.4mm×4.6mm×9.3mm
Hv Mosfet Mdmesh |Stmicroelectronics STF7N95K3
Power MOSFETs, 950V, 7.2A, TO-220FP, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics