onsemi FQPF7N80C

Power Mosfet, N-channel, Qfet®, 800 V, 7 A, 1.9 Ω, TO-220F
$ 1.083
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF7N80C.

IHS

Datasheet10 pages12 years ago

Newark

onsemi

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQPF8N80C
Power MOSFET, N-Channel, QFET®, 800 V, 8 A, 1.55 Ω, TO-220F
onsemiFQPF7N65C
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F
onsemiFQPF6N90C
Power MOSFET, N-Channel, QFET®, 900 V, 6 A, 2.3 Ω, TO-220F
STMicroelectronicsSTP8NK80ZFP
N-channel 800 V, 1.3 Ohm, 6.2 A, TO-220FP Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTP7NK80ZFP
STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=800V 5.2A TO-220FP TH 3-Pin
STMicroelectronicsSTF10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQPF7N80C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220F
onsemi N-Ch Enhancement MOSFET QFET Series Vds=800V 6.6A TO-220F TH 3-Pin
Trans MOSFET N-CH 800V 6.6A 3-Pin(3+Tab) TO-220FP Tube
800 V N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 6.6A I(D), 800V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 800V, 6.6A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 6.6A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.57ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V;
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd