STMicroelectronics STP8NK80ZFP

N-channel 800 V, 1.3 Ohm, 6.2 A, TO-220FP Zener-protected SuperMESH(TM) Power MOSFET
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP8NK80ZFP.

Newark

Datasheet15 pages21 years ago
Datasheet15 pages21 years ago

Farnell

iiiC

Jameco (USA)

B+D Enterprises

Inventory History

3 month trend:
-4.78%

CAD Models

Download STMicroelectronics STP8NK80ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP7NK80ZFP
STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=800V 5.2A TO-220FP TH 3-Pin
STMicroelectronicsSTP9NK70ZFP
N-Channel 700V - 1Ohm - 7.5A - TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTP6NK60ZFP
N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
onsemiFQPF7N65C
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F
onsemiFQPF8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220F
MOSFET, N CH, 900V, 1.12OHM, 8A, TO-220F-3; Transistor Polarity:N Channel; Conti

Descriptions

Descriptions of STMicroelectronics STP8NK80ZFP provided by its distributors.

N-channel 800 V, 1.3 Ohm, 6.2 A, TO-220FP Zener-protected SuperMESH(TM) Power MOSFET
STP8NK80ZFP N-CHANNEL MOSFET TRANSISTOR, 6.2 A, 800 V, 3-PIN TO-220FP
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=800V 6.2A TO-220FP TH 3-Pin
Trans MOSFET N-CH 800V 6.2A 3-Pin(3+Tab) TO-220FP Tube
Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:6.2A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V; Power Dissipation:30W; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics STP8NK80ZFP.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP8NK80ZFP.