Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP10NK80ZFP

N-Channel 800V - 0.8 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
$ 2.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP10NK80ZFP.

Newark

Datasheet17 pages14 years ago
Datasheet15 pages20 years ago

Factory Futures

STMicroelectronics

iiiC

Nu Horizons

Inventory History

3 month trend:
-65.58%

CAD Models

Download STMicroelectronics STP10NK80ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTF8NK100Z
STF8NK100Z N-CHANNEL MOSFET TRANSISTOR, 6.5 A, 1000 V, 3-PIN TO-220FP
STMicroelectronicsSTP10NK70ZFP
N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET
N-Channel Power MOSFET, SUPERFET® II, 800 V, 14 A, 400 mΩ, TO-220F
onsemiFQPF7N65C
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F
onsemiFQPF8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STP10NK80ZFP provided by its distributors.

N-Channel 800V - 0.8 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET
Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 800V 9A TO-220FP
STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=800V 9A TO-220FP TH 3-Pin
MOSFET, N, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:800V; On Resistance Rds(on):900mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:40W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 100°C:6A; Current Id Max:9A; On State resistance @ Vgs = 10V:900mohm; Package / Case:TO-220FP; Power Dissipation Pd:40W; Power Dissipation Pd:40W; Pulse Current Idm:36A; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:3.75V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP10NK80ZFP.