onsemi FQPF6N80CT

Power Mosfet, N-channel, Qfet®, 800 V, 5.5 A, 2.5 Ω, TO-220F
$ 0.989
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF6N80CT.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF6N80CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-04-07
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFQPF7N80C
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220F
STMicroelectronicsSTP7NK80ZFP
STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=800V 5.2A TO-220FP TH 3-Pin
onsemiFQPF6N90C
Power MOSFET, N-Channel, QFET®, 900 V, 6 A, 2.3 Ω, TO-220F
STMicroelectronicsSTP6NK90ZFP
N-channel 900 V, 1.56 Ohm, 5.8 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET
onsemiFQPF8N90C
Power MOSFET, N-Channel, QFET®, 900 V, 6.3 A, 1.9 Ω, TO-220F
STMicroelectronicsSTP5NK80ZFP
N-channel 800 V, 1.9 Ohm, 4.3 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQPF6N80CT provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 5.5 A, 2.5 Ω, TO-220F
Trans MOSFET N-CH 800V 5.5A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 5.5A I(D), 800V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
51W(Tc) 30V 5V@ 250µA 30nC@ 10V 1individualNChannel 800V 2.5Ω@ 2.75A,10V 5.5A 1.31nF@25V TO-220F Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220F; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:800V; Current, Id Cont:5.5A; Resistance, Rds On:2.5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:22A; No. of Pins:3; Power Dissipation:51W; Voltage, Vds Max:800V; Voltage, Vgs th Max:5V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd