onsemi FQPF7P06

Trans MOSFET P-CH 60V 5.3A Automotive 3-Pin(3+Tab) TO-220F Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF7P06.

IHS

Datasheet8 pages25 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiFQPF13N06
Trans MOSFET N-CH 60V 9.4A 3-Pin (3+Tab) TO-220F Rail
onsemiFQPF11P06
Power MOSFET, P-Channel, QFET®, -60 V, -8.6 A, 175 mΩ, TO-220F
onsemiFQPF20N06
Power MOSFET, N-Channel, QFET®, 60 V, 15 A, 60 mΩ, TO-220F
STMicroelectronicsSTF10P6F6
P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in TO-220FP package
onsemiRFD8P05SM
MOSFET P-CH 50V 8A TO-252AA
onsemiFQPF17P06
Trans MOSFET P-CH 60V 12A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FQPF7P06 provided by its distributors.

Trans MOSFET P-CH 60V 5.3A Automotive 3-Pin(3+Tab) TO-220F Rail
MOSFET P-CH 60V 5.3A TO-220F
24W(Tc) 4V@ 250µA 8.2nC@ 10V 1individualPChannel 60V 410mΩ@ 2.65A,10V 295pF@25V TO-220F Through hole mounting
Power Field-Effect Transistor, 5.3A I(D), 60V, 0.41ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-CHANNEL POWER MOSFET
MOSFETs 60V P-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd