Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF13NK50Z

N-channel 500 V, 0.4 Ohm, 11 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF13NK50Z.

IHS

Datasheet15 pages20 years ago

STMicroelectronics

Farnell

iiiC

Inventory History

3 month trend:
+56.74%

CAD Models

Download STMicroelectronics STF13NK50Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
STMicroelectronicsSTP11NK50ZFP
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 500V 10A TO-220FP
Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
MOSFET N-CH 500V 13A TO-220F
N-Channel QFET® MOSFET 500V, 13A, 480mΩ
STMicroelectronicsSTP12NM50FP
STP12NM50FP N-channel MOSFET Transistor, 12 A, 500 V, 3-Pin TO-220FP

Descriptions

Descriptions of STMicroelectronics STF13NK50Z provided by its distributors.

N-channel 500 V, 0.4 Ohm, 11 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
STF13NK50Z N-channel MOSFET Transistor, 11 A, 500 V, 3-Pin TO-220FP
Power MOSFET, N Channel, 500 V, 11 A, 480 mOhm, TO-220FP, 3 Pins, Through Hole
500V 11A 30W 480m´Î@10V6.5A 4.5V@100Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
500V N-CH MOSFET, 11A, 480mR, TO-220FP, Zener-Protected
MOSFET, N CH, 500V, 11A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:6.5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):400mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:30W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:11A; Package / Case:TO-220FP; Power Dissipation Pd:30W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics