onsemi FQPF13N50

Trans MOSFET N-CH 500V 12.5A 3-Pin(3+Tab) TO-220F Rail
$ 1.485
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF13N50.

Upverter

Technical Drawing1 page5 years ago

IHS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

STMicroelectronicsSTP15NK50ZFP
Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes
onsemiFDPF16N50
N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F
onsemiFDP16N50
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
onsemiFDP15N50
TO-220A, SINGLE, N-CH 500V 0.38 OHM SMPS POWER MOSFET
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 12 A, 540 mΩ, TO-220F

Descriptions

Descriptions of onsemi FQPF13N50 provided by its distributors.

Trans MOSFET N-CH 500V 12.5A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 12.5A I(D), 500V, 0.43ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
56W(Tc) 30V 5V@ 250µA 60nC@ 10 V 1individualNChannel 500V 430mΩ@ 6.25A,10V 7.3A 2.3nF@25V TO-220F-3 Through hole mounting 10.67mm*4.7mm*16.3mm
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switch mode power supply, power factor correction, electronic lamp ballast based on half bridge.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd