Descriptions of onsemi FQP47P06 provided by its distributors.
Power MOSFET, P-Channel, QFET®, -60 V, -47 A, 26 mΩ, TO-220
TRANSISTOR, P-CHANNEL, QFET MOSFET, -60V, -47A, 26 MOHM, 175C MAX, TO-220-3LD
Trans MOSFET P Channel 60 Volt 47A 3-Pin (3+Tab) TO-220 Rail
P-Channel 60 V 0.026 Ohm Through Hole Mosfet - TO-220
Transistor, MOSFET, P-CH, 60V, 47A, TO-220-3, TH
onsemi P-Ch MOSFET QFET Series, Vds=60V, 47A, TO-220AB, TH, 3-Pin
Power Field-Effect Transistor, 47A I(D), 60V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:47A; On Resistance, Rds(on):0.026ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:3-TO-220 ;RoHS Compliant: Yes
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.