onsemi FQP2N90

Power Mosfet, N-channel, Qfet®, 900 V, 2.2 A, 7.2 Ω, TO-220
$ 0.744
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP2N90.

IHS

Datasheet8 pages12 years ago

Newark

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-0.51%

CAD Models

Download onsemi FQP2N90 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-13
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQP2N80
Trans MOSFET N-CH 800V 2.4A 3-Pin(3+Tab) TO-220AB Rail
Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220
onsemiFQP6N80C
Power MOSFET, N-Channel, QFET®, 800 V, 5.5 A, 2.5 Ω, TO-220
Single N-Channel 1000 V 11 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQP2N90 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 900 V, 2.2 A, 7.2 Ω, TO-220
85W(Tc) 30V 5V@250µA 15nC@10V N-Ch 900V 7.2Ω@1.1A,10V 2.2A 500pF@25V TO-220-3 TH 9.4mm H
Trans MOSFET N-CH 900V 2.2A 3-Pin(3+Tab) TO-220AB Rail
Avnet Japan
Power Field-Effect Transistor, 2.2A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:900V; On Resistance Rds(on):7.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:SOT-78B; Current Id Max:2.2A; On State Resistance Max:7.2ohm; Package / Case:TO-220; Power Dissipation Pd:85W; Power Dissipation Pd:85W; Pulse Current Idm:8.8A; Termination Type:Through Hole; Voltage Vds Typ:900V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP2N90.
  • FQP2N90..