Vishay IRFBE20PBF

Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFBE20PBF.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

element14 APAC

Newark

DigiKey

TME

Inventory History

3 month trend:
-43.80%

CAD Models

Download Vishay IRFBE20PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 1000 V 11 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP2N60C
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220
Single N-Channel 600 V 4.4 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP2N90
Power MOSFET, N-Channel, QFET®, 900 V, 2.2 A, 7.2 Ω, TO-220
onsemiFQP3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220

Descriptions

Descriptions of Vishay IRFBE20PBF provided by its distributors.

Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
MOSFET N-CH 800V 1.8A TO-220AB / Trans MOSFET N-CH 800V 1.8A 3-Pin(3+Tab) TO-220AB
800V 1.8A 54W 6.5´Î@10V1.1A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 1.8A I(D), 800V, 6.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:1.8A; Drain Source Voltage Vds:800V; On Resistance Rds(on):6.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:54W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.8A; Package / Case:TO-220AB; Power Dissipation Pd:54W; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric