Vishay IRFBG20PBF

Single N-Channel 1000 V 11 Ohms Flange Mount Power Mosfet - TO-220AB
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFBG20PBF.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
+1.08%

CAD Models

Download Vishay IRFBG20PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP2N90
Power MOSFET, N-Channel, QFET®, 900 V, 2.2 A, 7.2 Ω, TO-220
onsemiFQP3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220
onsemiFQP2N80
Trans MOSFET N-CH 800V 2.4A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Vishay IRFBG20PBF provided by its distributors.

Single N-Channel 1000 V 11 Ohms Flange Mount Power Mosfet - TO-220AB
MOSFET N-CH 1000V 1.4A TO-220AB / Trans MOSFET N-CH 1KV 1.4A 3-Pin(3+Tab) TO-220AB
Vishay N-Channel Enhancement MOSFET, Vds=1000V, 1.4A, TO-220AB, TH, 3-Pin
Power Field-Effect Transistor, 1.4A I(D), 1000V, 11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 1Kv, 1.4A, To-220; Transistor Polarity:n Channel; Drain Source Voltage Vds:1Kv; Continuous Drain Current Id:1.4A; On Resistance Rds(On):11Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:- Rohs Compliant: No
MOSFET, N, 1000V, 1.4A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:1.3A; Drain Source Voltage Vds:1kV; On Resistance Rds(on):11.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:50W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:1.4A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.3°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulse Current Idm:5.2A; Termination Type:Through Hole; Voltage Vds Typ:1kV; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFBG20PBF.