onsemi FQP6N80C

Power Mosfet, N-channel, Qfet®, 800 V, 5.5 A, 2.5 Ω, TO-220
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP6N80C.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-8.76%

CAD Models

Download onsemi FQP6N80C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-06-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFQP7N80C
Power MOSFET, N-Channel, QFET®, 800 V, 7 A, 1.9 Ω, TO-220
onsemiFQP5N80
MOSFET 800V 4.8A 2.6Ω@2.4A,10V 30V 5V@250µA 33nC@10V 1.25nF@25V TO-220-3 TH 10.67mm × 4.7mm × 16.3mm
onsemiFQP6N90C
Power MOSFET, N-Channel, QFET®, 900 V, 6 A, 2.3 Ω, TO-220
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220AB
IRFBE30PBF N-CHANNEL MOSFET TRANSISTOR, 4.1 A, 800 V, 3-PIN TO-220AB
Single N-Channel 600 V 1.2 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP6N80C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 5.5 A, 2.5 Ω, TO-220
Trans MOSFET N-CH 800V 5.5A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 800V 5.5A TO-220
N-Channel 800 V 2.5 Ohm Through Hole Mosfet - TO-220
Power Field-Effect Transistor, 5.5A I(D), 800V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:800V; Current, Id Cont:5.5A; Resistance, Rds On:2.1ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:22A; External Length / Height:4.83mm; No. of Pins:3; Power Dissipation:158W; Power, Pd:158W; Resistance, Rds on Max:2.5ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:800V; Voltage, Vgs th Max:5V; Width, External:10.67mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP6N80C.