onsemi FQP2N80

Trans MOSFET N-CH 800V 2.4A 3-Pin(3+Tab) TO-220AB Rail
$ 0.583
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP2N80.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFQP3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220
onsemiFQP2N90
Power MOSFET, N-Channel, QFET®, 900 V, 2.2 A, 7.2 Ω, TO-220
onsemiFQP3N60C
Power MOSFET, N-Channel, QFET®, 600 V, 3 A, 3.4 Ω, TO-220
Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 800 V 6.5 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP2N80 provided by its distributors.

Trans MOSFET N-CH 800V 2.4A 3-Pin(3+Tab) TO-220AB Rail
Transistor, mosfet, n-Channel,800V V(Br)Dss,2.4A I(D),to-220 Rohs Compliant: Yes |Onsemi FQP2N80
N-Channel QFET® MOSFET 800V, 2.4A, 6.3Ω
800 V, 2.4 A, 6.3 OHM N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 2.4A I(D), 800V, 6.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.4A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 6.3ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipation Pd: 85
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd