onsemi FQP22N30

Power MOSFET, N-Channel, QFET®, 300 V, 21 A, 160 mΩ, TO-220
$ 1.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP22N30.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP22N30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-12
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiFQP27N25
Transistor MOSFET N Channel 250 Volt 25.5 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiFDP33N25
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220
onsemiFQP14N30
N-Channel Power MOSFET, QFET®, 300 V, 14.4 A, 290 mΩ, TO-220
InfineonIRFB4332PBF
IRFB4332PBF N-channel MOSFET Transistor, 60 A, 250 V, 3-Pin TO-220AB
InfineonIRFB4229PBF
IRFB4229PBF N-channel MOSFET Transistor, 46 A, 250 V, 3-Pin TO-220AB
VishayIRF644PBF
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQP22N30 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 300 V, 21 A, 160 mΩ, TO-220
Trans MOSFET N-CH 300V 21A 3-Pin(3+Tab) TO-220AB Rail
N-Channel 300 V 0.16 Ohm Through Hole Mosfet - TO-220
onsemi N-Channel MOSFET QFET Series Vds=300V 21A TO-220AB TH 3-Pin
Power Field-Effect Transistor, 21A I(D), 300V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 300V, 21A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:300V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:21A; Package / Case:TO-220; Power Dissipation Pd:170W; Termination Type:Through Hole; Voltage Vds Typ:300V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP22N30.