onsemi FQP14N30

N-Channel Power MOSFET, QFET®, 300 V, 14.4 A, 290 mΩ, TO-220
$ 0.907
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP14N30.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFQP16N25C
Trans MOSFET N-CH 250V 15.6A 3-Pin(3+Tab) TO-220 Rail
onsemiFQP16N25
N-Channel Power MOSFET, QFET®, 250 V, 16 A, 230 mΩ, TO-220
VishayIRF644PBF
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFQP9P25
P-Channel 250 V 0.62 Ohm Through Hole Mosfet - TO-220-3
onsemiFQP6N25
MOSFET N-CH 250V 5.5A TO-220
VishayIRF634PBF
Single N-Channel 250 V 0.45 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQP14N30 provided by its distributors.

N-Channel Power MOSFET, QFET®, 300 V, 14.4 A, 290 mΩ, TO-220
Single N-Channel 300 V 147 W 40 nC Silicon Through Hole Mosfet - TO-220-3
Trans MOSFET N-CH 300V 14.4A 3-Pin(3+Tab) TO-220AB Rail
Mosfet, N-Ch, 300V, 14.4A, 150Deg C/147W Rohs Compliant: Yes |Onsemi FQP14N30
Power Field-Effect Transistor, 14.4A I(D), 300V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd