onsemi FQP12P20

P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, TO-220
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP12P20.

Upverter

Technical Drawing1 page7 years ago

IHS

Factory Futures

onsemi

Farnell

Inventory History

3 month trend:
-33.33%

CAD Models

Download onsemi FQP12P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-21
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

onsemiFQP10N20C
N-Channel Power MOSFET, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220
onsemiFQP9P25
P-Channel 250 V 0.62 Ohm Through Hole Mosfet - TO-220-3
VishayIRL630PBF
Single N-Channel 200 V 0.4 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF630PBF
MOSFET N-CH 200V 9A TO-220AB / Trans MOSFET N-CH 200V 9A 3-Pin(3+Tab) TO-220AB
InfineonBUZ32
Trans MOSFET N-CH 200V 9.5A 3-Pin(3+Tab) TO-220AB
VishayIRF644PBF
Single N-Channel 250 V 0.28 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQP12P20 provided by its distributors.

P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, TO-220
Trans MOSFET P-CH 200V 11.5A 3-Pin(3+Tab) TO-220AB Rail
200 V P-CHANNEL MOSFET Power Field-Effect Transistor, 11.5A I(D), 200V, 0.47ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P, TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: 11.5A; Drain Source Voltage Vds: -200V; On Resistance Rds(on): 0.36ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -5V; Power Dissipation Pd: 120W; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018); Current Id Max: -11.5A; Device Marking: FQP12P20; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Pulse Current Idm: 46A; Termination Type: Through Hole; Voltage Vds Typ: -200V; Voltage Vgs Max: -30V; Voltage Vgs Rds on Measurement: -10V
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP12P20.