onsemi FQP12P10

P-Channel Power MOSFET, QFET®, -100 V, -11.5 A, 290 mΩ, TO-220
$ 0.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP12P10.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP12P10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiSFP9530
P-Channel 100 V 0.3 Ohm Flange Mount Advanced Power Mosfet - TO-220-3
Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220AB
InfineonIRF9530NPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;TO-220AB;PD 79W;VGS +/-20V
VishayIRF530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiRFP12N10L
Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220

Descriptions

Descriptions of onsemi FQP12P10 provided by its distributors.

P-Channel Power MOSFET, QFET®, -100 V, -11.5 A, 290 mΩ, TO-220
Trans MOSFET P-CH 100V 11.5A 3-Pin(3+Tab) TO-220AB Rail
Transistor, mosfet, p-Channel,100V V(Br)Dss,11.5A I(D),to-220Ab Rohs Compliant: Yes |Onsemi FQP12P10
Power Field-Effect Transistor, 11.5A I(D), 100V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: 11.5A; Drain Source Voltage Vds: -100V; On Resistance Rds(on): 0.29ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipation Pd
These P-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for lowvoltage applications such as audio amplifier, high efficiency switching DC/DC converters, and DC motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd