Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF9530PBF

Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220AB
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9530PBF.

IHS

Datasheet7 pages2 years ago
Datasheet9 pages14 years ago

Future Electronics

Upverter

Newark

Farnell

Inventory History

3 month trend:
-71.25%

CAD Models

Download Vishay IRF9530PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VishayIRF530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF530
Power Field-Effect Transistor, 14A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonIRF9530NPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;TO-220AB;PD 79W;VGS +/-20V
VishayIRF520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP13N10L
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 12.8 A, 180 mΩ, TO-220
onsemiSFP9530
P-Channel 100 V 0.3 Ohm Flange Mount Advanced Power Mosfet - TO-220-3

Descriptions

Descriptions of Vishay IRF9530PBF provided by its distributors.

Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220AB
Power MOSFET, P Channel, 100 V, 12 A, 0.3 ohm, TO-220AB, Through Hole
Trans MOSFET P-CH 100V 12A 3-Pin (3+Tab) TO-220AB
POWER MOSFET Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P, -100V, -12A, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:100V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-12A; Junction to Case Thermal Resistance A:1.7°C/W; Package / Case:TO-220AB; Power Dissipation Pd:88W; Power Dissipation Pd:88W; Pulse Current Idm:48A; Termination Type:Through Hole; Voltage Vds:100V; Voltage Vds Typ:-100V; Voltage Vgs Max:-20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 9530 PBF
  • IRF9530PBF.