onsemi RFP12N10L

Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RFP12N10L.

IHS

Datasheet6 pages21 years ago

Newark

JRH Electronics

onsemi

TME

Inventory History

3 month trend:
-6.52%

CAD Models

Download onsemi RFP12N10L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.65
$ 0.507
Stock
356,999
295
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
2 V
-
Rds On Max
200 mΩ
-
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
60 W
60 W
Input Capacitance
900 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

VishayIRL530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRL520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP13N10L
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 12.8 A, 180 mΩ, TO-220
InfineonIRL520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;TO-220AB;PD 48W;VGS +/-16V
onsemiIRF530A
Transistor MOSFET N Channel 100 Volt 14 Amp 3-Pin 3+ Tab TO-220 Rail
InfineonIRF9530NPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;TO-220AB;PD 79W;VGS +/-20V

Descriptions

Descriptions of onsemi RFP12N10L provided by its distributors.

Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220
N-Channel 100 V 0.2 O Flange Mount Logic Level Power Mosfet - TO-220AB
N-Channel Logic Level Power MOSFET 100V, 12A, 200mΩ
Trans MOSFET N-CH Si 100V 12A 3-Pin(3+Tab) TO-220AB Rail
onsemi N-Ch Enhancement MOSFET, Vds=100V, 12A, TO-220AB, TH, 3-Pin
TRANSISTOR, MOSFET, N, 100V, 12A, TO-220
100 V, 12 A, 0.200 OHM, LOGIC LEVEL, N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 12A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
TRANSISTOR, MOSFET, N, 100V, 12A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.2ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 2V
These are N-Channel enhancement mode silicon gate power field effect transistors specifically designed for use with logic level (5V) driving sources in applications such as programmable controllers, automotive switching and solenoid drivers. This performance is accomplished through a special gate oxide design which provides full rated conduction at gate biases in the 3V to 5V range, thereby facilitating true on-off power control directly from logic circuit supply voltages. Formerly developmental type TA09526.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFP12N10L.