Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQI13N06LTU

Trans MOSFET N-CH 60V 13.6A 3-Pin(3+Tab) I2PAK Rail

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQI13N06LTU.

IHS

Datasheet13 pages25 years ago

Arrow Electronics

Inventory History

3 month trend:
-71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-30
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) I2PAK Rail
onsemiFQI7P06TU
Trans MOSFET P-CH 60V 7A Automotive 3-Pin(3+Tab) I2PAK Rail
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, I2PAK
Trans MOSFET P-CH 60V 11.4A 3-Pin(3+Tab) I2PAK Rail
MOSFET N-CH 60V 50A TO262-3 / N-Channel 60 V 50A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
Mosfet, N-Ch, 60V, 100A, To-262; |Infineon Technologies IPI029N06NAKSA1

Descriptions

Descriptions of onsemi FQI13N06LTU provided by its distributors.

Trans MOSFET N-CH 60V 13.6A 3-Pin(3+Tab) I2PAK Rail
Power Field-Effect Transistor, 13.6A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFETs 60V N-Channel QFET Logic Level
3.75W(Ta),45W(Tc) 2.5V@ 250µA 6.4nC@ 5V 1individualNChannel 60V 110mΩ@ 6.8A,10V 350pF@25V I2PAK,TO-262 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd