Infineon IPI029N06NAKSA1

N-Channel 60 V 100 A 3 W Through Hole OptiMOSTM Power Transistor - PG-TO262-3
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI029N06NAKSA1.

Infineon SCT

Datasheet9 pages13 years ago

IHS

Inventory History

3 month trend:
-30.32%

CAD Models

Download Infineon IPI029N06NAKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MOSFET N-CH 55V 80A TO-262
MOSFET N-CH 60V 80A TO262-3 / N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
80 A 55 V 0.008 ohm N-CHANNEL Si POWER MOSFET TO-262AA
STMicroelectronicsSTI76NF75
Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) I2PAK Tube
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-262 Rail

Descriptions

Descriptions of Infineon IPI029N06NAKSA1 provided by its distributors.

N-Channel 60 V 100 A 3 W Through Hole OptiMOSTM Power Transistor - PG-TO262-3
Power Field-Effect Transistor, 24A I(D), 60V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Mosfet, N-Ch, 60V, 100A, To-262; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.0027Ohm; Rds(On) Test Voltage Vgs:2.8V; Threshold Voltage Vgs:10V; Power Rohs Compliant: Yes |Infineon Technologies IPI029N06NAKSA1
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI029N06N
  • SP000962134