onsemi FDD6N20TM

N-Channel Power MOSFET, UniFETTM, 200V, 4.5A, 800mΩ, DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6N20TM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

onsemi

Farnell

CAD Models

Download onsemi FDD6N20TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-06-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDD7N20TM
N-Channel Power MOSFET, UniFETTM, 200 V, 5 A, 690 mΩ, DPAK
onsemiFDD6N25TM
N-Channel Power MOSFET, UniFETTM, 250 V, 4.4 A, 1.1 Ω, DPAK
Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
onsemiFQD7P20TM
P-Channel Power MOSFET, QFET®, -200 V, -5.7 A, 690 mΩ, DPAK
STMicroelectronicsSTD5N20LT4
MOSFET Transistor, N Channel, 2.5 A, 200 V, 650 mohm, 5 V, 2.5 V RoHS Compliant: Yes
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FDD6N20TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 200V, 4.5A, 800mΩ, DPAK
N-Channel 200 V 0.8 Ohm Surface Mount UniFET Mosfet DPAK
MOSFET, N CH, 200V, 4.5A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.6ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:40W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6N20TM.