Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD630TM

Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD630TM.

IHS

Datasheet11 pages26 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 7.6 A, 380 mΩ, DPAK
STMicroelectronicsSTD8NF25
N-channel 250 V, 318 mOhm typ., 8 A, STripFET(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD5N20LT4
MOSFET Transistor, N Channel, 2.5 A, 200 V, 650 mohm, 5 V, 2.5 V RoHS Compliant: Yes

Descriptions

Descriptions of onsemi FQD630TM provided by its distributors.

Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
2.5W(Ta),46W(Tc) 4V@ 250µA 25nC@ 10V 1individualNChannel 200V 400mΩ@ 3.5A,10V 550pF@25V DPAK SMD mount
Power Field-Effect Transistor, 7A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET N-CH 200V 7A DPAK
N-CHANNEL POWER MOSFET
MOSFETs 200V N-Ch QFET
MISCELLANEOUS MOSFETS;
200V,7A, NCH MOSFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd