onsemi FQD9N25TM

MOSFET Transistor, N Channel, 7.4 A, 250 V, 0.33 ohm, 10 V, 5 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD9N25TM.

Upverter

Technical Drawing1 page4 years ago

IHS

Farnell

Future Electronics

onsemi

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Single N-Channel 200 V 0.36 Ohm 26 nC 50 W DMOS SMT Mosfet - TO-252-3
N-Channel Power MOSFET, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 7.6 A, 380 mΩ, DPAK
onsemiFQD630TM
Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD8NF25
N-channel 250 V, 318 mOhm typ., 8 A, STripFET(TM) II Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FQD9N25TM provided by its distributors.

MOSFET Transistor, N Channel, 7.4 A, 250 V, 0.33 ohm, 10 V, 5 V
N-Channel Power MOSFET, QFET®, 250 V, 7.4 A, 420 mΩ, DPAK
Single N-Channel 250 V 0.42 Ohm 20 nC 2.5 W DMOS SMT Mosfet - TO-252-3
250 V, 7.4 A, 420 MILLI OHM N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 7.4A I(D), 250V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 250V, 7.4A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.4A; Drain Source Voltage Vds: 250V; On Resistance Rds(on): 0.33ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V;
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd