onsemi FQD4P40TM

P-channel Power Mosfet, Qfet®, -400 V, -2.7 A, 3.1 Ω, Dpak
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD4P40TM.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FQD4P40TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemiFQD4N50TM
Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD4NK50ZT4
N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET
onsemiFDD3N40TM
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, DPAK
STMicroelectronicsSTD3N40K3
N-channel 400 V, 2.7 Ohm typ., 2 A SuperMESH3(TM) Power MOSFET in a DPAK package
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD4P40TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -400 V, -2.7 A, 3.1 Ω, DPAK
Power Field-Effect Transistor, 2.7A I(D), 400V, 3.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, P-CH, -400V, -2.7A, TO-252-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -2.7A; Drain Source Voltage Vds: -400V; On Resistance Rds(on): 2.44ohm; Rds(on) Test Vo; Available until stocks are exhausted
These P-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for electronic lamp ballast based on complimentary half bridge.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD4P40TM.