STMicroelectronics STD4NK50ZT4

N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET
$ 0.542
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD4NK50ZT4.

IHS

Datasheet23 pages8 years ago

Farnell

Arrow Electronics

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+15.25%

CAD Models

Download STMicroelectronics STD4NK50ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTD3N62K3
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD3LN62K3
N-channel 620 V, 2.5 Ohm, 2.5 A SuperMESH3(TM) Power MOSFET DPAK
STMicroelectronicsSTF4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220FP package
N-Channel Power MOSFET, QFET®, 600 V, 2.8 A, 2.5 Ω, DPAK
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of STMicroelectronics STD4NK50ZT4 provided by its distributors.

N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET
STD4NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 3 A, 500 V, 3-PIN DPAK
Power MOSFET, N Channel, 500 V, 3 A, 2.3 ohm, TO-252 (DPAK), Surface Mount
MOSFET N-CH 500V 3A DPAK / Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK T/R
N-CHANNEL 500V-2.4 OHM-3A DPAK ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 3A I(D), 500V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 500V, 3A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 3A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 2.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipation Pd: 45W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -55°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD4NK50ZT4.