onsemi FQD6N25TM

N-channel Power Mosfet, Qfet®, 250 V, 4.4 A, 1 Ω, Dpak
$ 0.394
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD6N25TM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
+5.17%

CAD Models

Download onsemi FQD6N25TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFQD6P25TF
MOSFET P-CH 250V 4.7A DPAK / Trans MOSFET P-CH 250V 4.7A 3-Pin(2+Tab) DPAK T/R
Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
onsemiFDD6N20TM
N-Channel Power MOSFET, UniFETTM, 200V, 4.5A, 800mΩ, DPAK
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
onsemiFDD6N25TM
N-Channel Power MOSFET, UniFETTM, 250 V, 4.4 A, 1.1 Ω, DPAK

Descriptions

Descriptions of onsemi FQD6N25TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 250 V, 4.4 A, 1 Ω, DPAK
Transistor,mosfet,n-Channel,250V V(Br)Dss,4.4A I(D),to-252Aa Rohs Compliant: Yes |Onsemi FQD6N25TM
Power Field-Effect Transistor, 4.4A I(D), 250V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),45W(Tc) 30V 5V@ 250µA 8.5nC@ 10 V 1individualNChannel 250V 1Ω@ 2.2A,10V 4.4A 300pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd