Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD5P20TM

P-channel Power Mosfet, Qfet®, -200 V, -3.7 A, 1.4 Ω, Dpak
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD5P20TM.

IHS

Datasheet9 pages13 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Newark

Farnell

Inventory History

3 month trend:
-25.90%

CAD Models

Download onsemi FQD5P20TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 3.8 A, 1.2 Ω, DPAK
onsemiFQD4N20TM
N-Channel QFET® MOSFET 200V, 3A, 1.4Ω
onsemiFQD6N25TM
N-Channel Power MOSFET, QFET®, 250 V, 4.4 A, 1 Ω, DPAK
onsemiFQD6P25TF
MOSFET P-CH 250V 4.7A DPAK / Trans MOSFET P-CH 250V 4.7A 3-Pin(2+Tab) DPAK T/R
Single P-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
Single N-Channel 250 V 1.1 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD5P20TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -200 V, -3.7 A, 1.4 Ω, DPAK
Power Field-Effect Transistor, 3.7A I(D), 200V, 1.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, P CH, -200V, -3.7A, TO-252-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.7A; Drain Source Voltage Vds:-200V; On Resistance Rds(on):1.1ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:45W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd