onsemi FQD3P50TM-F085

Trans MOSFET P-CH 500V 2.1A Automotive 3-Pin(2+Tab) DPAK T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD3P50TM-F085.

Upverter

Technical Drawing1 page7 years ago

Future Electronics

Farnell

onsemi

_legacy Avnet

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-09
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

N-Channel Power MOSFET, QFET®, 600 V, 1.9 A, 4.7 Ω, DPAK
Power Field-Effect Transistor, 1.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD2N62K3
N-channel 620 V, 3 Ohm typ., 2.2 A SuperMESH3(TM) Power MOSFET in DPAK package
MOSFET, Power;N-Ch;VDSS 400V;RDS(ON) 3.6 Ohms;ID 1.7A;TO-252AA;PD 25W;VGS +/-20V
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - DPAK (TO-252)

Descriptions

Descriptions of onsemi FQD3P50TM-F085 provided by its distributors.

Trans MOSFET P-CH 500V 2.1A Automotive 3-Pin(2+Tab) DPAK T/R
2.1A, 500V, 4.9 Ohm, P-Ch Mosfet/Tape Reel |Onsemi FQD3P50TM_F085
P-Channel 500 V 4.9 O Surface Mount Power Mosfet - TO-252
Power Field-Effect Transistor, 2.1A I(D), 500V, 4.9ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
These P-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for electronic lamp ballast based on complimentary half bridge.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD3P50TMF085
  • FQD3P50TM_F085