STMicroelectronics STD2N62K3

N-channel 620 V, 3 Ohm typ., 2.2 A SuperMESH3(TM) Power MOSFET in DPAK package
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD2N62K3.

Newark

Datasheet25 pages15 years ago

LCSC

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+23.72%

CAD Models

Download STMicroelectronics STD2N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD3LN62K3
N-channel 620 V, 2.5 Ohm, 2.5 A SuperMESH3(TM) Power MOSFET DPAK
STMicroelectronicsSTD3N62K3
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTF4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220FP package
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, QFET®, 600 V, 2.8 A, 2.5 Ω, DPAK

Descriptions

Descriptions of STMicroelectronics STD2N62K3 provided by its distributors.

N-channel 620 V, 3 Ohm typ., 2.2 A SuperMESH3(TM) Power MOSFET in DPAK package
Power MOSFET, N Channel, 620 V, 2.2 A, 3 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 2.2A I(D), 620V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N Ch, 620V, 2.2A, To-252; Channel Type:N Channel; Drain Source Voltage Vds:620V; Continuous Drain Current Id:2.2A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STD2N62K3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics