onsemi FQD1N60CTM

N-channel Power Mosfet, Qfet®, 600 V, 1 A, 11.5 Ω, Dpak
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD1N60CTM.

Farnell

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Newark

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQD1N60CTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsSTD1NK60T4
Power MOSFET, N Channel, 600 V, 500 mA, 8.5 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD1HN60K3
N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in DPAK package
N-Channel Power MOSFET, QFET®, 600 V, 1.9 A, 4.7 Ω, DPAK
Power Field-Effect Transistor, 1.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD4NK60ZT4
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in DPAK
N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK

Descriptions

Descriptions of onsemi FQD1N60CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 600 V, 1 A, 11.5 Ω, DPAK
N-Channel 600 V 11.5 Ohm Surface Mount Mosfet - TO-252-3
MOSFET, N CH, 600V, 9.3OHM, 1A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:1A; Drain Source Voltage Vds:600V; On Resistance Rds(on):9.3ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:28W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD1N60CTM.