STMicroelectronics STD4NK60ZT4

N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in DPAK
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD4NK60ZT4.

element14 APAC

Datasheet26 pages13 years ago

Factory Futures

Components Direct

Newark

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STD4NK60ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package
STMicroelectronicsSTD5N52U
N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252
STMicroelectronicsSTD5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package
N-Channel Power MOSFET, UniFETTM II, 600 V, 4 A, 2 Ω, DPAK
onsemiFCD5N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD4NK60ZT4 provided by its distributors.

N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in DPAK
Transistor MOSFET N-CH 600V 4A 3-Pin (2+Tab) DPAK T/R
STD4NK60Z Series 600 V 2 Ohm 4 A N-Channel SuperMesh Power MosFet - TO-252
STD4NK60ZT4 N-CHANNEL MOSFET TRANSISTOR, 4 A, 600 V, 3-PIN DPAK
N-CHANNEL 600 V-1.76 OHM-4 A DPAK ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 4A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:600V; On Resistance Rds(on):2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.3V; Power Dissipation Pd:70W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:4A; On State resistance @ Vgs = 10V:2ohm; Package / Case:DPAK; Power Dissipation Pd:70W; Power Dissipation Pd:70W; Pulse Current Idm:16A; Termination Type:SMD; Voltage Vds:600V; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD4NK60ZT4.