onsemi FQD10N20CTM

Single N-Channel 200 V 0.36 Ohm 26 nC 50 W DMOS SMT Mosfet - TO-252-3
$ 0.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD10N20CTM.

Upverter

Technical Drawing1 page4 years ago

Farnell

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQD10N20CTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-01-05
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-06-21
LTD Date2022-12-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFDD7N20TM
N-Channel Power MOSFET, UniFETTM, 200 V, 5 A, 690 mΩ, DPAK
onsemiFDD6N20TM
N-Channel Power MOSFET, UniFETTM, 200V, 4.5A, 800mΩ, DPAK
onsemiFDD6N25TM
N-Channel Power MOSFET, UniFETTM, 250 V, 4.4 A, 1.1 Ω, DPAK
Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD10N20CTM provided by its distributors.

Single N-Channel 200 V 0.36 Ohm 26 nC 50 W DMOS SMT Mosfet - TO-252-3
N-Channel Power MOSFET, QFET®, 200 V, 10 A, 360 mΩ, DPAK
Power Field-Effect Transistor, 7.8A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 200V, 7.8A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:7.8A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.29ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V;
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD10N20CTM.