onsemi FDD6N25TM

N-Channel Power MOSFET, UniFETTM, 250 V, 4.4 A, 1.1 Ω, DPAK
$ 0.212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6N25TM.

Upverter

Technical Drawing1 page4 years ago

Farnell

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-0.63%

CAD Models

Download onsemi FDD6N25TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDD6N20TM
N-Channel Power MOSFET, UniFETTM, 200V, 4.5A, 800mΩ, DPAK
onsemiFDD7N20TM
N-Channel Power MOSFET, UniFETTM, 200 V, 5 A, 690 mΩ, DPAK
onsemiFQD6N25TM
N-Channel Power MOSFET, QFET®, 250 V, 4.4 A, 1 Ω, DPAK
Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi FDD6N25TM provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250 V, 4.4 A, 1.1 Ω, DPAK
N-Channel 250 V 1.1 Ohm Surface Mount UniFET Mosfet DPAK
Power Field-Effect Transistor, 4.4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
50W(Tc) 30V 5V@ 250µA 6nC@ 10 V 1individualNChannel 250V 1.1Ω@ 2.2A,10V 4.4A 250pF@25V TO-252AA SMD mount 2.52mm(height)
MOSFET, N TO-252 SMD; Transistor Polarity:N; Current, Id Cont:4.4A; Resistance, Rds On:1.1ohm; Case Style:DPAK; Termination Type:SMD; Current, Idm Pulse:18A; No. of Pins:2; Power Dissipation:50mW; Voltage, Vds Max:250V
MOSFET, N-CH, 250V, 4.4A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:4.4A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.9ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V;
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6N25TM.