Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB9P25TM

P-Channel MOSFET, QFET®, -250 V, -9.4 A, 620 mΩ
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB9P25TM.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow Electronics

CAD Models

Download onsemi FQB9P25TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2009-12-04
LTD Date2010-06-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK
onsemiFQB7P20TM
P-Channel Power MOSFET, QFET®, -200 V, -7.3 A, 690 mΩ, D2PAK
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET P-CH 200V 11A D2PAK / P-Channel 200 V 11A (Tc) 125W (Tc) Surface Mount D²PAK (TO-263)
TRANS MOSFET N-CH 200V 9.5A 3PIN D2PAK

Descriptions

Descriptions of onsemi FQB9P25TM provided by its distributors.

P-Channel MOSFET, QFET®, -250 V, -9.4 A, 620 mΩ
Power Field-Effect Transistor, 9.4A I(D), 250V, 0.62ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, P-Ch, -250V, -9.4A, To-263-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-9.4A; Drain Source Voltage Vds:-250V; On Resistance Rds(On):0.48Ohm; Rds(On) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-5V; Power Rohs Compliant: Yes |Onsemi FQB9P25TM
These P-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology is especially tailored to minimize on-state resistance, provide superior switching performance, and withstand a high energy pulse in the avalanche and commutation modes. These devices are well suited forhigh efficiency switching DC/DC converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB9P25 TM