onsemi FQB19N20CTM

N-Channel Power MOSFET, QFET®, 200 V, 19 A, 170 mΩ, D2PAK
$ 0.813
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB19N20CTM.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQB19N20CTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-22
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

N-Channel Power MOSFET, QFET®, 200 V, 19.4 A, 150 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
STMicroelectronicsSTB19NF20
N-channel 200 V, 0.11 Ohm typ., 15 A MESH OVERLAY Power MOSFET in D2PAK package
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55

Descriptions

Descriptions of onsemi FQB19N20CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 200 V, 19 A, 170 mΩ, D2PAK
N-Channel 200 V 0.17 Ohm Surface Mount Mosfet - D2PAK-3
Trans MOSFET N-CH 200V 19A 3-Pin(2+Tab) D2PAK T/R
3.13W(Ta),139W(Tc) 30V 4V@ 250µA 53nC@ 10 V 1individualNChannel 200V 170mΩ@ 9.5A,10V 19A 1.08nF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd