onsemi FQB19N20TM

N-Channel Power MOSFET, QFET®, 200 V, 19.4 A, 150 mΩ, D2PAK
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB19N20TM.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-31.17%

CAD Models

Download onsemi FQB19N20TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, QFET®, 200 V, 19 A, 170 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
InfineonIRF640NSPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 200 V 105 mOhm 29 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of onsemi FQB19N20TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 200 V, 19.4 A, 150 mΩ, D2PAK
N-Channel 200 V 0.15 Ohm Surface Mount Mosfet - D2PAK-3
Power Field-Effect Transistor, 19.4A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 200V, 19.4A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 19.4A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.12ohm; Rds(on) Test Voltage Vgs: 10V; Thresho
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB19N20TM.