Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB11P06TM

P-Channel Power MOSFET, QFET®, -60 V, -11.4 A, 175 mΩ, D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB11P06TM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

DigiKey

CAD Models

Download onsemi FQB11P06TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Single P-Channel 60 V 0.28 Ohms Flange Mount Power Mosfet - TO-263
Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 60 V 0.14 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET P-CH 55V 12A D2PAK "P-Channel 55 V 12A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK"
onsemiNTB5605PG
Tube Surface Mount P-Channel Single Mosfet Transistor 18.5A Ta 18.5A 88W 75ns
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, D2PAK

Descriptions

Descriptions of onsemi FQB11P06TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -60 V, -11.4 A, 175 mΩ, D2PAK
Trans MOSFET P-CH 60V 11.4A 3-Pin(2+Tab) D2PAK T/R
Transistor, MOSFET, P-Channel, 60V, 11.4A, 53W, TO-263AB, SM
P-Channel 60 V 75 mohm Surface Mount QFET Mosfet - D2PAK
Power Field-Effect Transistor, 11.4A I(D), 60V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB11P06TM.