Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF9Z24SPBF

Single P-Channel 60 V 0.28 Ohms Flange Mount Power Mosfet - TO-263
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9Z24SPBF.

Newark

Datasheet9 pages6 years ago
Datasheet10 pages29 years ago

Factory Futures

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-20.67%

CAD Models

Download Vishay IRF9Z24SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trans MOSFET P-CH Si 60V 11A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 60V 10A 3-Pin (2+Tab) D2PAK
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - D2PAK
P-Channel Power MOSFET, QFET®, -60 V, -11.4 A, 175 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, D2PAK

Descriptions

Descriptions of Vishay IRF9Z24SPBF provided by its distributors.

Single P-Channel 60 V 0.28 Ohms Flange Mount Power Mosfet - TO-263
Trans MOSFET P-CH Si 60V 11A 3-Pin(2+Tab) D2PAK
POWER MOSFET Power Field-Effect Transistor, 11A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P, 60V, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:60V; On Resistance Rds(on):280mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:60W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-262AB; Current Id Max:-11A; Package / Case:D2-PAK; Power Dissipation Pd:60W; Power Dissipation Pd:60W; Pulse Current Idm:44A; Termination Type:SMD; Voltage Vds Typ:-60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric