Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQA62N25C

N-Channel Power MOSFET, QFET®, 250 V, 62 A, 35 mΩ, TO-3P
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQA62N25C.

IHS

Datasheet8 pages12 years ago

Newark

Factory Futures

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FQA62N25C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-22
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

InfineonIRFP4332PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 360 W
InfineonIRFP4227PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 330 W
onsemiFQA65N20
N-Channel Power MOSFET, QFET®, 200 V, 65 A, 32 mΩ, TO-3P
InfineonIRFB4332PBF
IRFB4332PBF N-channel MOSFET Transistor, 60 A, 250 V, 3-Pin TO-220AB
onsemiFQA55N25
N-Channel Power MOSFET, QFET®, 250 V, 55 A, 40 mΩ, TO-3P
STMicroelectronicsSTW52NK25Z
N-channel 250 V, 0.033 Ohm typ., 52 A, Zener protected SuperMESH Power MOSFET in TO-247 package

Descriptions

Descriptions of onsemi FQA62N25C provided by its distributors.

N-Channel Power MOSFET, QFET®, 250 V, 62 A, 35 mΩ, TO-3P
MOSFET, N CH 62A 250V TO-39PN; Transistor Polarity:N Channel; Continuous Drain Current Id:62A; Drain Source Voltage Vds:250V; On Resistance Rds(on):35mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3PN; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:62A; Package / Case:TO-3PN; Power Dissipation Pd:298W; Termination Type:Through Hole; Voltage Vds Typ:250V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQA62N25C.