onsemi FODM3063

70mA 60mA 600V 1.5V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM3063.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Upverter

TME

Future Electronics

onsemi

Inventory History

3 month trend:
-3.80%

CAD Models

Download onsemi FODM3063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Diodes Inc.LTV-357T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Lite-OnLTV-354T
Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP124(BV-TPR, F); 1; 80 V; 4; SMD/SMT

Descriptions

Descriptions of onsemi FODM3063 provided by its distributors.

70mA 60mA 600V 1.5V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Rail
600V 5mA Zero Crossing Triac, MFP
Triac Output Optocoupler, 1-Element, 3750V Isolation
4-Pin Full Pitch Mini-Flat Package Zero-Cross Triac Driver Output Optocouplers | OPTOISOLATOR 3.75KV TRIAC 4MFP
OPTOCOUPLER, TRIAC, 3.75KV, MINI-FLAT-4;
OPTOCOUPLER TRIAC 600V 4MFP ZC
OPTOISOLATOR 3.75KV TRIAC 4MFP
The FODM306X and FODM308X series consist of an infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver, and is housed in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd