onsemi FODM3053V-NF098

70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM3053V-NF098.

IHS

Datasheet10 pages4 years ago
Datasheet12 pages17 years ago

Master Electronics

onsemi

JRH Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Darlington-Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay SFH619A-X007
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Tube
Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 1000 %

Descriptions

Descriptions of onsemi FODM3053V-NF098 provided by its distributors.

70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
600V Random Phase Triac Driver 5mA
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box
Triac Output Optocoupler, 1-Element, 3750V Isolation
OPTOCOUPLER, TRIAC, 3.75KV, MINI-FLAT-4;
OPTOCOUPLER TRIAC OUT 600V 4MFP
OPTOISOLATOR 3.75KV TRIAC 4MFP
Optocoupler, Triac, 3.75Kv, Mini-Flat-4; Optocoupler Case Style:Mini-Flat; No. Of Pins:4Pins; Isolation Voltage:3.75Kv; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off State Voltage:600V; Product Range:Fodm305X Series Rohs Compliant: Yes |Onsemi FODM3053V-NF098
The FODM301X, FODM302X, and FODM305X series consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115V/240V operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM3053V_NF098