onsemi FODM3052R2-NF098

FODM3052 Series Single Ch 600 V 3750 Vrms SMT Driver Output Optocoupler - DIP-4
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM3052R2-NF098.

TME

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

Future Electronics

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-48.38%

CAD Models

Download onsemi FODM3052R2-NF098 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Diodes Inc.LTV-357T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Lite-OnLTV-354T
Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler with transistor output; TOSHIBA; TLP124(BV-TPR, F); 1; 80 V; 4; SMD/SMT
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FODM3052R2-NF098 provided by its distributors.

FODM3052 Series Single Ch 600 V 3750 Vrms SMT Driver Output Optocoupler - DIP-4
70mA 60mA 600V 1.2V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
600V Random Phase Triac Driver 10mA
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat T/R
Triac-Output Optocoupler,1-Channel,3.75Kv Isolation,so
Triac Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRIAC 4SMD
OPTOCOUPLER, TRIAC, 3.75KV, SMDIP-4; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 4Pins; Isolation Voltage: 3.75kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Ra
The FODM301X, FODM302X, and FODM305X series consists of a GaAs infrared emitting diode driving a silicon bilateral switch housed in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115V/240V operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM3052R2NF098
  • FODM3052R2_NF098