onsemi FODM214

AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM214.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages7 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-35.81%

CAD Models

Download onsemi FODM214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FODM214 provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin MFP Tube
Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package
Optocoupler, Transistor, 3.75Kv, Sop-4; No. Of Channels:1 Channel; Optocoupler Case Style:Sop; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM214

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd