onsemi FODM1008R2

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM1008R2.

Upverter

Datasheet9 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-6.55%

CAD Models

Download onsemi FODM1008R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FODM1008R2 provided by its distributors.

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin
OPTOISO 5KV 1CH TRANS LSOP4 / Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler, Transistor, 5Kv, Ssop-4; No. Of Channels:1 Channel; Optocoupler Case Style:Ssop; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:5Kv; Ctr Min:130%; Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FODM1008R2
The FODM100x Series, single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a stretched body SOP 4-pin package. The input-output isolation voltage, VISO, is rated at 5,000 VACRMS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd