onsemi FODM1007

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM1007.

Future Electronics

Datasheet9 pages4 years ago

IHS

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi FODM1007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2017-02-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FODM1007 provided by its distributors.

Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Tube
OPTOISO 5KV 1CH TRANS LSOP4 / Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler, Transistor, 5Kv, Sop-4; No. Of Channels:1 Channel; Optocoupler Case Style:Sop; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:5Kv; Ctr Min:80%; Collector Emitter Voltage V(Br)Ceo:70V; Product Rohs Compliant: Yes |Onsemi FODM1007
The FODM100x Series, single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a stretched body SOP 4-pin package. The input-output isolation voltage, VISO, is rated at 5,000 VACRMS

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd